Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEX
Manufacturer Part NoAM-03Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.97H3795
Product RangeApex Socket Power Bits
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.620 |
Price for:Each
Minimum: 1
Multiple: 1
$9.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEX
Manufacturer Part NoAM-03Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.97H3795
Product RangeApex Socket Power Bits
Technical Datasheet
Bit TypeSlotted
Hex Bit Size3/32"
Length49mm
Product RangeApex Socket Power Bits
SVHCTo Be Advised
Product Overview
The AM-03 is a 1/4-inch SAE socket head (Hex-Allen) Hex Power Drive Bit. The socket head bit is one of the most common screw drives in not only the aviation industry, but also automotive repair, technology and heavy industry sectors.
Applications
Industrial, Avionics, Automotive
Technical Specifications
Bit Type
Slotted
Length
49mm
SVHC
To Be Advised
Hex Bit Size
3/32"
Product Range
Apex Socket Power Bits
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
