Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEX
Manufacturer Part NoAM-03-3Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63J8695
Product RangeApex Socket Power Bits
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.590 |
| 5+ | $51.200 |
| 10+ | $49.480 |
| 25+ | $46.870 |
| 50+ | $43.280 |
| 100+ | $39.800 |
| 250+ | $36.680 |
Price for:Each
Minimum: 1
Multiple: 1
$54.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEX
Manufacturer Part NoAM-03-3Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63J8695
Product RangeApex Socket Power Bits
Technical Datasheet
Bit TypeSlotted
Hex Bit Size3/32"
Length76mm
Product RangeApex Socket Power Bits
SVHCTo Be Advised
Technical Specifications
Bit Type
Slotted
Length
76mm
SVHC
To Be Advised
Hex Bit Size
3/32"
Product Range
Apex Socket Power Bits
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
