Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEX
Manufacturer Part No954-B-3XCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.64J3725
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.670 |
| 5+ | $7.210 |
| 10+ | $6.830 |
| 25+ | $6.290 |
| 50+ | $5.780 |
| 100+ | $5.320 |
| 250+ | $4.820 |
Price for:Each
Minimum: 1
Multiple: 1
$7.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Drive Size - Metric
3.57mm
Overall Length
89mm
Product Range
-
Blade Length
-
Blade Diameter
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
