Print Page
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $187.160 |
| 5+ | $181.550 |
| 10+ | $175.930 |
| 25+ | $170.320 |
| 50+ | $170.100 |
Price for:Each
Minimum: 1
Multiple: 1
$187.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoXS140SCA12A62000Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.80AJ9658
Product RangeXS Series
Technical Datasheet
No. of Axes2
Supply Voltage Max5V
Center Voltage-
No. of Switch Positions4 Position
Supply Current-
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsWire Leaded with Connector
Handle StyleCastle
Lever Travel-
Rotation Electrical Angle-
Product RangeXS Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Axes
2
Center Voltage
-
Supply Current
-
Contact Voltage AC Max
-
Handle Style
Castle
Rotation Electrical Angle
-
SVHC
No SVHC (16-Jul-2019)
Supply Voltage Max
5V
No. of Switch Positions
4 Position
Contact Current AC Max
-
Switch Terminals
Wire Leaded with Connector
Lever Travel
-
Product Range
XS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

