Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $183.200 |
| 10+ | $172.210 |
Price for:Each
Minimum: 5
Multiple: 5
$916.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoTSGP1U00ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61AC4026
Product RangeTS Series
Technical Datasheet
No. of Axes1
Supply Voltage Max5VDC
Center Voltage200mV
No. of Switch Positions-
Supply Current11mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsWire Leaded
Handle StyleRoller
Lever Travel-
Rotation Electrical Angle50°
Product RangeTS Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Axes
1
Center Voltage
200mV
Supply Current
11mA
Contact Voltage AC Max
-
Handle Style
Roller
Rotation Electrical Angle
50°
SVHC
No SVHC (16-Jul-2019)
Supply Voltage Max
5VDC
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
Wire Leaded
Lever Travel
-
Product Range
TS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

