Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.320 |
| 250+ | $6.570 |
Price for:Each
Minimum: 100
Multiple: 100
$732.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoTL37W000050Copy
Newark Part No.96C4341
Product RangeTL Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
Product RangeTL Series
Switch Mounting-
Contact Current Max-
Contact Voltage AC Nom20V
Switch TerminalsSolder
Contact Voltage DC Nom20V
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
On-Off-On
Product Range
TL Series
Contact Current Max
-
Switch Terminals
Solder
SVHC
No SVHC (16-Jul-2019)
Contact Configuration
SPDT
Switch Mounting
-
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Technical Docs (1)
Alternatives for TL37W000050
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

