Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoQS83XXHR110Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.27X4970
Product RangeQS8 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.370 |
| 10+ | $4.150 |
| 25+ | $3.870 |
| 50+ | $3.540 |
| 100+ | $3.470 |
| 250+ | $3.400 |
| 500+ | $3.330 |
| 1000+ | $3.260 |
Price for:Each
Minimum: 1
Multiple: 1
$4.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQS83XXHR110Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.27X4970
Product RangeQS8 Series
Technical Datasheet
LED ColorRed
Operating Voltage110VAC
Mounting Hole Dia8mm
Forward Current If6mA
Luminous Intensity6cd
IP / NEMA Rating-
Product RangeQS8 Series
SVHCNo SVHC (16-Jul-2019)
Alternatives for QS83XXHR110
1 Product Found
Product Overview
The QS series snap-in panel-mount LED Indicator available in red, green, yellow, blue, orange, white (clear) colours. It is offers solder lug/Faston, 6mm (2 x 0.5mm), 8, 10, 12mm (2.8 x 0.8mm) or wires (200mm standard length) terminations. Standard wire length is 200mm, red wire denotes anode (+), black wire denotes cathode (-) (6mm and 8mm use 24AWG, 10mm and 12mm use 22AWG). Bicolour LEDs, by connecting the gold Faston (+) one colour is produced, by reversing the supply voltage another colour is produced - Bicolour are available up to 28VDC (AC products not available).
- Front panel snap-in mounting requires no additional hardware
- Coloured diffused flat lenses
- Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
- Bicolour LED option
- UL496 recognised component
- Gold Faston terminal denotes anode (+), silver terminal denotes cathode (-)
- All 110VAC and 220VAC LED indicators will be supplied with high brightness LEDs
- Resistor-less versions (02)
- Flashing LEDs are available as a special option
Applications
Industrial, Signalling
Technical Specifications
LED Color
Red
Mounting Hole Dia
8mm
Luminous Intensity
6cd
Product Range
QS8 Series
Operating Voltage
110VAC
Forward Current If
6mA
IP / NEMA Rating
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
