Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoQS61XXY24Copy
Newark Part No.27X4821
Product RangeQS6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.430 |
| 250+ | $3.270 |
| 500+ | $3.100 |
| 1000+ | $2.970 |
Price for:Each
Minimum: 100
Multiple: 100
$343.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQS61XXY24Copy
Newark Part No.27X4821
Product RangeQS6 Series
Technical Datasheet
LED ColorYellow
Operating Voltage24VDC
Mounting Hole Dia6mm
Forward Current If20mA
Luminous Intensity30mcd
IP / NEMA Rating-
Product RangeQS6 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The QS series snap-in panel-mount LED Indicator available in red, green, yellow, blue, orange, white (clear) colours. It is offers solder lug/Faston, 6mm (2 x 0.5mm), 8, 10, 12mm (2.8 x 0.8mm) or wires (200mm standard length) terminations. Standard wire length is 200mm, red wire denotes anode (+), black wire denotes cathode (-) (6mm and 8mm use 24AWG, 10mm and 12mm use 22AWG). Bicolour LEDs, by connecting the gold Faston (+) one colour is produced, by reversing the supply voltage another colour is produced - Bicolour are available up to 28VDC (AC products not available).
- Front panel snap-in mounting requires no additional hardware
- Coloured diffused flat lenses
- Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
- Bicolour LED option
- UL496 recognised component
- Gold Faston terminal denotes anode (+), silver terminal denotes cathode (-)
- All 110VAC and 220VAC LED indicators will be supplied with high brightness LEDs
- Resistor-less versions (02)
- Flashing LEDs are available as a special option
Applications
Industrial, Signalling
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
6mm
Luminous Intensity
30mcd
Product Range
QS6 Series
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
