Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $16.59 |
| 50+ | $16.17 |
| 100+ | $15.74 |
Price for:Each
Minimum: 25
Multiple: 25
$414.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ8P1CZZRYG12E
Newark Part No.41M1456
Product RangeQ Series
Technical Datasheet
LED ColorGreen, Red, Yellow
Mounting Hole Dia8mm
Forward Current / ColorR 20mA, Y 20mA, G 20mA
Operating Voltage / ColorR 12V, Y 12V, G 12V
Luminous Intensity / ColorR 60mcd, Y 13mcd, G 15mcd
IP / NEMA RatingIP67
Product RangeQ Series
MSL-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The Q series panel-mount LED Indicator with bright chrome, black chrome and satin grey, plated brass bezel finish. It also has bright chrome, satin grey, gold and black ABS plastic bezel finish, 18mm coloured diffused epoxy lens. Standard wire length is 200mm, 24AWG, red wire denotes anode (+), black wire denotes cathode (-). Bicolour LEDs, by connecting the gold Faston (+) one colour is produced, by reversing the supply voltage another colour is produced - bicolour are available up to 28VDC.
- Gold Faston terminal denotes anode (+), silver terminal denotes cathode (-)
- Pin and wire options are epoxy sealed at the rear of the bezels
- Tricolour LED has red and green LEDs when both are connected yellow is produced
- Standard tricolour Faston terminals are two anodes (+) and one cathode (-)
- Tricolour wires are one red (+) and one green (+) anode and one black (-) cathode
- Tricolour pins are centre (-) cathode, shortest (+) anode pin green, longest (+) anode pin red
- Maximum panel thickness - Prominent = 12mm, Flush = 10mm
- Plastic bezel material - ABS
- Daisy chaining option - Negative (cathode) terminals linked (3 x Faston), solder lugs only
- Lamp test facility option (4 x Faston), solder lugs only
- Recommended to use Superbright LEDs for use at 220VAC
- Resistor-less versions (05)
- Multi-voltage options
Applications
Industrial, Signalling
Contents
LED indicator, Fixing nut and Spring washer.
Technical Specifications
LED Color
Green, Red, Yellow
Forward Current / Color
R 20mA, Y 20mA, G 20mA
Luminous Intensity / Color
R 60mcd, Y 13mcd, G 15mcd
Product Range
Q Series
SVHC
No SVHC (16-Jul-2019)
Mounting Hole Dia
8mm
Operating Voltage / Color
R 12V, Y 12V, G 12V
IP / NEMA Rating
IP67
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate