Print Page
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $23.100 | $1.260 |
| 10+ | $19.770 | $1.260 |
| 25+ | $18.740 | $1.260 |
| 50+ | $16.750 | $1.260 |
| 100+ | $14.870 | $1.260 |
| 250+ | $13.030 | $1.260 |
| 500+ | $11.440 | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Color
Red
Mounting Hole Dia
8mm
Luminous Intensity
980mcd
Product Range
Q
Operating Voltage
110VAC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

