Print Page
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.36 |
| 10+ | $22.11 |
| 25+ | $19.95 |
| 50+ | $17.94 |
| 100+ | $16.06 |
| 250+ | $14.19 |
| 500+ | $12.59 |
Price for:Each
Minimum: 1
Multiple: 1
$24.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Color
Green
Mounting Hole Dia
8mm
Luminous Intensity
300mcd
Product Range
Q
Operating Voltage
110VAC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate