Print Page
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.700 |
| 5+ | $11.900 |
| 10+ | $10.100 |
| 25+ | $9.850 |
| 50+ | $9.840 |
| 100+ | $9.830 |
| 250+ | $9.630 |
Price for:Each
Minimum: 1
Multiple: 1
$13.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ6F3CXXG24ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.05W8311
Product RangeQ6 Series
Technical Datasheet
LED ColorGreen
Operating Voltage24VDC
Mounting Hole Dia6mm
Forward Current If20mA
Luminous Intensity12mcd
IP / NEMA RatingIP67
Product RangeQ6 Series
SVHCNo SVHC (16-Jul-2019)
Alternatives for Q6F3CXXG24E
1 Product Found
Product Overview
The Q6F3CXXG24E from APEM is a Q series 6mm panel mount LED indicator with bright chrome plated brass bezel finish and moulded polycarbonate rear body. Typical used at process controls, professional electrical appliances, communications, radar, civil engineering vehicles, trucks, diggers, crane, trains HVAC, energy management, lifts and machine tools.
- Operating voltage range from 21.6 to 26.4VDC and 20mA operating current
- 3mm coloured diffused epoxy lens or 3mm water clear super bright LEDs
- 8mcd standard intensity, flush bezel style
- 200mm long wire, supplied with fixing nut and spring washer
- Fixed light illumination
- Panel sealed up to IP67 according to EN60529, UL recognized component
- Viewing angle range from 30° to 100° (dependant on model), life expectancy is 100000hours
- Operating temperature range from -40°C to +85°C
- Max reverse voltage is 5V and forward voltage is 2.2V
- Green LED colour
Applications
Signalling
Technical Specifications
LED Color
Green
Mounting Hole Dia
6mm
Luminous Intensity
12mcd
Product Range
Q6 Series
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

