Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $20.950 |
| 50+ | $18.130 |
| 100+ | $16.920 |
| 250+ | $15.410 |
Price for:Each
Minimum: 25
Multiple: 25
$523.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ6F3BXXB12ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.05W8293
Product RangeQ6 Series
Technical Datasheet
LED ColorBlue
Operating Voltage12VDC
Mounting Hole Dia6mm
Forward Current If20mA
Luminous Intensity100mcd
IP / NEMA RatingIP67
Product RangeQ6 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The Q6F3BXXB12E from APEM is a Q series 6mm panel mount LED indicator with black chrome plated brass bezel finish and moulded polycarbonate rear body. Typical used at process controls, professional electrical appliances, communications, radar, civil engineering vehicles, trucks, diggers, crane, trains HVAC, energy management, lifts and machine tools.
- Operating voltage range from 10.8 to 13.2VDC and 20mA operating current
- 3mm coloured diffused epoxy lens or 3mm water clear super bright LEDs
- 8mcd standard intensity, flush bezel style
- 200mm long wire, supplied with fixing nut and spring washer
- Fixed light illumination
- Panel sealed up to IP67 according to EN60529, UL recognized component
- Viewing angle range from 30° to 100° (dependant on model), life expectancy is 100000hours
- Operating temperature range from -40°C to +85°C
- Max reverse voltage is 5V and forward voltage is 3.8V
- Blue LED colour
Applications
Signalling
Technical Specifications
LED Color
Blue
Mounting Hole Dia
6mm
Luminous Intensity
100mcd
Product Range
Q6 Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for Q6F3BXXB12E
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

