Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoQ25Y5SXXG1AECopy
Newark Part No.89AH2648
Product RangeQ25 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $154.480 |
| 25+ | $151.320 |
| 50+ | $148.170 |
| 100+ | $143.440 |
Price for:Each
Minimum: 10
Multiple: 10
$1,544.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ25Y5SXXG1AECopy
Newark Part No.89AH2648
Product RangeQ25 Series
Technical Datasheet
LED ColorGreen
Operating Voltage24V
Mounting Hole Dia25mm
Forward Current If30mA
Luminous Intensity6.9cd
IP / NEMA RatingIP67, IP69K
Product RangeQ25 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Green
Mounting Hole Dia
25mm
Luminous Intensity
6.9cd
Product Range
Q25 Series
Operating Voltage
24V
Forward Current If
30mA
IP / NEMA Rating
IP67, IP69K
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
