Print Page
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.850 |
| 5+ | $13.110 |
| 10+ | $12.500 |
| 25+ | $12.250 |
| 50+ | $12.000 |
| 100+ | $11.750 |
| 250+ | $11.500 |
Price for:Each
Minimum: 1
Multiple: 1
$13.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ22F7CXXG12ECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64T3851
Product RangeQ
Technical Datasheet
LED ColorGreen
Operating Voltage12VDC
Mounting Hole Dia22mm
Forward Current If40mA
Luminous Intensity70mcd
IP / NEMA RatingIP67
Product RangeQ
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Green
Mounting Hole Dia
22mm
Luminous Intensity
70mcd
Product Range
Q
Operating Voltage
12VDC
Forward Current If
40mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

