Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoQ16FP1BPXXSR28E
Newark Part No.82Y8180
Product RangeQ16 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 25+ | $21.400 |
| 50+ | $21.230 |
| 100+ | $21.050 |
| 250+ | $20.880 |
Price for:Each
Minimum: 25
Multiple: 25
$535.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ16FP1BPXXSR28E
Newark Part No.82Y8180
Product RangeQ16 Series
Technical Datasheet
LED ColorRed
Operating Voltage28VDC
Mounting Hole Dia16mm
Forward Current If20mA
Luminous Intensity2cd
IP / NEMA RatingIP67
Product RangeQ16 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Red
Mounting Hole Dia
16mm
Luminous Intensity
2cd
Product Range
Q16 Series
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate