Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoQ14F3BXXY24ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.05W8179
Product RangeQ14 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $16.480 |
| 50+ | $15.770 |
| 100+ | $15.060 |
| 250+ | $14.760 |
Price for:Each
Minimum: 25
Multiple: 25
$412.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ14F3BXXY24ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.05W8179
Product RangeQ14 Series
Technical Datasheet
LED ColorYellow
Operating Voltage24VDC
Mounting Hole Dia14mm
Forward Current If20mA
Luminous Intensity4mcd
IP / NEMA RatingIP67
Product RangeQ14 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
Q14F3BXXY24E is a Q14 series Ø14mm panel mount LED indicator.
- Yellow LED
- Plated brass bezel finished in black chrome molded polycarbonate rear body
- Wire terminal
- Fixed light illumination
- IP67 sealing
- 24 VDC voltage
- Maximum panel thickness is 0.43inch
- Flush bezel
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
14mm
Luminous Intensity
4mcd
Product Range
Q14 Series
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
