Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $14.510 |
| 50+ | $14.220 |
| 125+ | $13.930 |
Price for:Each
Minimum: 25
Multiple: 25
$362.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ14F1CXXG24ECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15R9883
Product RangeQ Series
Technical Datasheet
LED ColorGreen
Operating Voltage24V
Mounting Hole Dia14mm
Forward Current If20mA
Luminous Intensity5mcd
IP / NEMA RatingIP67
Product RangeQ Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Green
Mounting Hole Dia
14mm
Luminous Intensity
5mcd
Product Range
Q Series
Operating Voltage
24V
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for Q14F1CXXG24E
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

