Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoQ12P3CXXHR24ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.05W8168
Product RangeQ12 Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $26.230 |
| 5+ | $24.270 |
| 10+ | $23.110 |
| 25+ | $19.390 |
| 50+ | $18.610 |
| 100+ | $17.100 |
| 250+ | $15.580 |
| 5000+ | $14.070 |
Price for:Each
Minimum: 1
Multiple: 1
$26.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ12P3CXXHR24ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.05W8168
Product RangeQ12 Series
Technical Datasheet
LED ColorRed
Operating Voltage24VDC
Mounting Hole Dia12mm
Forward Current If20mA
Luminous Intensity-
IP / NEMA RatingIP67
Product RangeQ12 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Red
Mounting Hole Dia
12mm
Luminous Intensity
-
Product Range
Q12 Series
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
