Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoQ12-7P1CXXHY12E
Newark Part No.73AC6577
Product RangeQ12-7 Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $22.660 |
| 10+ | $16.870 |
| 25+ | $15.540 |
| 50+ | $14.200 |
| 100+ | $12.930 |
| 250+ | $12.600 |
| 500+ | $12.420 |
Price for:Each
Minimum: 1
Multiple: 1
$22.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ12-7P1CXXHY12E
Newark Part No.73AC6577
Product RangeQ12-7 Series
Technical Datasheet
LED ColorYellow
Operating Voltage12VDC
Mounting Hole Dia12.7mm
Forward Current If20mA
Luminous Intensity-
IP / NEMA RatingIP67
Product RangeQ12-7 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
Q12-7P1CXXHY12E is a Q12-7 series Ø12.7mm half inch panel mount LED indicator.
- Hyper bright yellow LED
- Plated brass bezel finished in bright chrome and molded polycarbonate rear body
- Solder lug/ fastons (2.8 x 0.8) terminals
- Fixed light illumination
- IP67 sealing
- 12VDC voltage
- Maximum panel thickness is 0.27inch
- Insulation resistance is 4,000Mohm at 500VDC
- Prominent bezel
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
12.7mm
Luminous Intensity
-
Product Range
Q12-7 Series
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate