Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoQ12-7P1CXXB02E
Newark Part No.73AC6570
Product RangeQ12-7 Series
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.140 |
| 10+ | $4.140 |
| 25+ | $4.140 |
| 50+ | $4.140 |
| 100+ | $4.140 |
| 250+ | $4.140 |
| 500+ | $4.140 |
Price for:Each
Minimum: 1
Multiple: 1
$4.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ12-7P1CXXB02E
Newark Part No.73AC6570
Product RangeQ12-7 Series
Technical Datasheet
LED ColorBlue
Operating Voltage2VDC
Mounting Hole Dia12.7mm
Forward Current If20mA
Luminous Intensity800mcd
IP / NEMA RatingIP67
Product RangeQ12-7 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
12.7mm
Luminous Intensity
800mcd
Product Range
Q12-7 Series
Operating Voltage
2VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate