Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoQ10F5ANZZRGB24ECA
Newark Part No.39AH8614
Product RangeQ10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 25+ | $46.270 |
| 50+ | $44.760 |
| 100+ | $43.250 |
Price for:Each
Minimum: 25
Multiple: 25
$1,156.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAPEM
Manufacturer Part NoQ10F5ANZZRGB24ECA
Newark Part No.39AH8614
Product RangeQ10 Series
Technical Datasheet
LED ColorRed, Green, Blue
Mounting Hole Dia10mm
Forward Current / ColorR 20mA, G 20mA, B 20mA
Operating Voltage / ColorR 24V, G 24V, B 24V
Luminous Intensity / ColorR 330mcd, G 750mcd, B 150mcd
IP / NEMA RatingIP67
Product RangeQ10 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Red, Green, Blue
Forward Current / Color
R 20mA, G 20mA, B 20mA
Luminous Intensity / Color
R 330mcd, G 750mcd, B 150mcd
Product Range
Q10 Series
Mounting Hole Dia
10mm
Operating Voltage / Color
R 24V, G 24V, B 24V
IP / NEMA Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate