Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | PT65703L508Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 92K8267 |
| Product Range | PT65 Series |
| Your Part Number | |
| Technical Datasheet |
525 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.870 |
| 10+ | $5.650 |
| 25+ | $5.490 |
| 50+ | $5.100 |
| 100+ | $4.680 |
| 250+ | $4.160 |
| 500+ | $3.750 |
| 1000+ | $3.550 |
Price for:Each
Minimum: 1
Multiple: 1
$5.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | PT65703L508Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 92K8267 |
| Product Range | PT65 Series |
| Technical Datasheet | |
| Product Range | PT65 Series |
| Switch Mounting | Through Hole |
| No. of Switch Positions | 16 Position |
| Switching Voltage | 24VDC |
| Output Code | Hexadecimal |
| Switching Current | 400mA |
| Switch Construction | Sealed |
| Actuator Level | Raised |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | PT65 Series |
|---|---|
| No. of Switch Positions | 16 Position |
| Output Code | Hexadecimal |
| Switch Construction | Sealed |
| SVHC | To Be Advised |
| Switch Mounting | Through Hole |
|---|---|
| Switching Voltage | 24VDC |
| Switching Current | 400mA |
| Actuator Level | Raised |
Technical Docs (1)
Alternatives for PT65703L508
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
