Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoPT65703
Newark Part No.23M7165
Product RangePT65 Series
Your Part Number
Technical Datasheet
333 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.000 |
| 10+ | $7.910 |
| 25+ | $7.810 |
| 50+ | $7.720 |
| 100+ | $7.620 |
| 250+ | $7.170 |
Price for:Each
Minimum: 1
Multiple: 1
$8.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoPT65703
Newark Part No.23M7165
Product RangePT65 Series
Technical Datasheet
Product RangePT65 Series
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage24VDC
Output CodeHexadecimal
Switching Current400mA
Switch ConstructionSealed
Actuator LevelRaised
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
PT65 Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Sealed
SVHC
No SVHC (16-Jul-2019)
Switch Mounting
Through Hole
Switching Voltage
24VDC
Switching Current
400mA
Actuator Level
Raised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate