Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | PT65102Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 92K8260 |
| Product Range | PT65 Series |
| Your Part Number | |
| Technical Datasheet |
152 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.120 |
| 10+ | $4.890 |
| 25+ | $4.580 |
| 50+ | $4.490 |
| 100+ | $4.400 |
| 250+ | $4.310 |
| 500+ | $4.210 |
| 1000+ | $4.120 |
Price for:Each
Minimum: 1
Multiple: 1
$5.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | PT65102Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 92K8260 |
| Product Range | PT65 Series |
| Technical Datasheet | |
| Product Range | PT65 Series |
| Switch Mounting | Through Hole |
| No. of Switch Positions | 10 Position |
| Switching Voltage | 24VDC |
| Output Code | BCD Complement |
| Switching Current | 400mA |
| Switch Construction | Sealed |
| Actuator Level | Flushed |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| Product Range | PT65 Series |
|---|---|
| No. of Switch Positions | 10 Position |
| Output Code | BCD Complement |
| Switch Construction | Sealed |
| SVHC | No SVHC (16-Jul-2019) |
| Switch Mounting | Through Hole |
|---|---|
| Switching Voltage | 24VDC |
| Switching Current | 400mA |
| Actuator Level | Flushed |
Technical Docs (1)
Alternatives for PT65102
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
