Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoPHAP3344RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM0746
Product RangePHAP33 Series
Your Part Number
1,496 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.460 |
| 10+ | $0.436 |
| 25+ | $0.403 |
| 50+ | $0.382 |
| 100+ | $0.360 |
| 250+ | $0.353 |
| 500+ | $0.346 |
| 1000+ | $0.338 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoPHAP3344RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM0746
Product RangePHAP33 Series
Technical Datasheet
Product RangePHAP33 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force260gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.2mm x 6.2mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (16-Jul-2019)
Product Overview
PHAP3344R is a PHAP33 series surface mount, square tact switch. It is based on snap dome technology giving the switch good tactile feedback. Low actuation force and short travel make it a good option for home appliances and other indoor applications.
- Waterproof IP67, long life
- Numerous single pole / single throw momentary configurations
- Excellent tactile feedback (snap dome)
- Ultra compact size, long operating life for high reliability
- Molded-in terminals minimizing wicking of flux or solder
- 50mA, 12VDC contact rating, 100Mohm min at 100VDC insulation resistance
- 250VAC for 1 minute dielectric withstanding voltage, 100,000 cycles min electrical life
- Operating force range from 160 to 260gf, high temperature 4/6 nylon - UL94HB body material
- High temperature 4/6 nylon UL94HB actuator, silver plated brass terminal
- Length is 0.122inch, operating temperature range from -20°C to +70°C
Technical Specifications
Product Range
PHAP33 Series
Switch Mounting
Surface Mount
Actuating Force
260gf
Switch Dimensions (L x W)
6.2mm x 6.2mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
IP67
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
