Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoP25SMT103TRCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel06AC4244
Cut Tape94AC7296
Product RangeP25 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1700 | $3.630 | $6,171.00 |
| Total Price | $6,171.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1700+ | $3.630 |
Full Reel
| Quantity | Price |
|---|---|
| 1700+ | $3.040 |
| 2500+ | $2.890 |
| 5000+ | $2.720 |
| 10000+ | $2.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoP25SMT103TRCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel06AC4244
Cut Tape94AC7296
Product RangeP25 Series
Technical Datasheet
Product RangeP25 Series
Switch MountingSurface Mount
No. of Switch Positions16 Position
Switching Voltage42VDC
Output CodeHexadecimal
Switching Current100mA
Switch Construction-
Actuator LevelFlushed
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
P25 Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
-
SVHC
No SVHC (16-Jul-2019)
Switch Mounting
Surface Mount
Switching Voltage
42VDC
Switching Current
100mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
