Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 20+ | $125.680 |
Price for:Each
Minimum: 20
Multiple: 20
$2,513.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoNVH1D1C0CP2SCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.06AC2719
Product RangeNV Series
Technical Datasheet
No. of Axes3
Contact Current AC Max-
Contact Voltage AC Max-
Contact Current DC Max50mA
Contact Voltage DC Max12V
No. of Switch Positions4 Position
Switch TerminalsConnector
Lever Travel± 12°
Handle StyleCastle
Rotation Electrical Angle-
Product RangeNV Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Axes
3
Contact Voltage AC Max
-
Contact Voltage DC Max
12V
Switch Terminals
Connector
Handle Style
Castle
Product Range
NV Series
Contact Current AC Max
-
Contact Current DC Max
50mA
No. of Switch Positions
4 Position
Lever Travel
± 12°
Rotation Electrical Angle
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

