Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoNDS08VCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.06AC4210
Product RangeNDS Series
Your Part Number
210 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 10+ | $2.580 |
| 25+ | $2.470 |
| 50+ | $2.380 |
| 100+ | $2.300 |
| 250+ | $2.210 |
| 500+ | $2.130 |
| 1000+ | $2.050 |
Price for:Each
Minimum: 1
Multiple: 1
$2.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoNDS08VCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.06AC4210
Product RangeNDS Series
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StyleRaised Slide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeNDS Series
Switch TypeDIP
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
NDS Series
SVHC
No SVHC (16-Jul-2019)
Switch Actuator Style
Raised Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
