Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoNDIR08ST
Newark Part No.75K7762
Product RangeNDI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.970 |
Price for:Each
Minimum: 1012
Multiple: 22
$1,993.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoNDIR08ST
Newark Part No.75K7762
Product RangeNDI Series
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeNDI Series
Switch TypeDIP
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Through Hole
Contact Current DC Max
25mA
Switch Type
DIP
Switch Actuator Style
Slide
Contact Voltage DC Max
24V
Product Range
NDI Series
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for NDIR08ST
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
