Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | NDIR-02STVCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 84K0678 |
| Product Range | NDI Series |
| Your Part Number | |
| Technical Datasheet |
857 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $1.180 |
| 25+ | $1.110 |
| 50+ | $1.050 |
| 100+ | $0.959 |
| 500+ | $0.886 |
| 1000+ | $0.782 |
| 2500+ | $0.710 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | NDIR-02STVCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 84K0678 |
| Product Range | NDI Series |
| Technical Datasheet | |
| No. of Circuits | 2Circuits |
| Switch Actuator Style | Slide |
| Switch Mounting | Through Hole |
| Contact Configuration | SPST |
| Contact Voltage DC Max | 24V |
| Contact Current DC Max | 25mA |
| Product Range | NDI Series |
| Switch Type | DIP Sealed |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| No. of Circuits | 2Circuits |
|---|---|
| Switch Mounting | Through Hole |
| Contact Voltage DC Max | 24V |
| Product Range | NDI Series |
| SVHC | No SVHC (16-Jul-2019) |
| Switch Actuator Style | Slide |
|---|---|
| Contact Configuration | SPST |
| Contact Current DC Max | 25mA |
| Switch Type | DIP Sealed |
Technical Docs (1)
Alternatives for NDIR-02STV
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
