Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 10+ | $1.760 |
| 25+ | $1.640 |
| 50+ | $1.470 |
| 100+ | $1.330 |
| 250+ | $1.260 |
| 500+ | $1.200 |
| 1000+ | $1.160 |
Product Information
Product Overview
MU-BUE50R is a MU series multidirectional switch. It is a reliable solution for directional control in electronic devices. This SMD-mounted multidirectional switch offers a distinctive tactile feel, ensuring efficient scanning and selection functions. Designed with compactness in mind, it provides a seamless one-touch directional control, promoting operational ease. Users get to design their own unique keycap experience with the MU series, as this navigational tactile switch is created without standard caps, allowing customers to personalize their devices. Versatile in application, this PCB switch finds its place in electronic devices requiring directional control on LCD displays, remote controllers, CCTV cameras, and other electronics where space is limited.
- 7.5mm x 7.35mm, h=5.0mm, positioning pins
- Operation force: 4 directions: 160 ±50gf, center: 260 ±70gf
- One touch directional control, distinctive tactile feel
- Extremely compact, SMD-mounted
- DC 12V 50mA Max. current/voltage rating with resistive load, 100mohm max. contact resistance
- Electrical life at full load is 100,000 cycles, max 10ms contact bounce, 4° operating angle
- Polyamide case and actuator, brass, silver plated contacts material
- Operating temperature range from -20°C to 70°C
Technical Specifications
260gf
12V
Solder
MU Series
-
50mA
5
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for MU-BUE50R
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

