Print Page
Image is for illustrative purposes only. Please refer to product description.

72 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.140 |
| 10+ | $11.180 |
| 25+ | $10.350 |
| 50+ | $9.490 |
| 100+ | $8.630 |
Price for:Each
Minimum: 1
Multiple: 1
$12.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoMGSG24Copy
Newark Part No.65AH8056
Technical Datasheet
Lamp Base TypeMidget Groove
LED ColorGreen
Bulb SizeT-1 3/4
Power Rating-
Wavelength Typ-
Luminous Intensity1.61cd
Average Bulb Life100000h
Supply Voltage24V
Current Rating14mA
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Lamp Base Type
Midget Groove
Bulb Size
T-1 3/4
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
14mA
SVHC
No SVHC (16-Jul-2019)
LED Color
Green
Power Rating
-
Luminous Intensity
1.61cd
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
