Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoLPI5112R1K11714Copy
Newark Part No.82R3950
Product RangeLPI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $94.460 |
| 25+ | $93.010 |
| 50+ | $91.550 |
| 100+ | $88.930 |
Price for:Each
Minimum: 15
Multiple: 15
$1,416.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoLPI5112R1K11714Copy
Newark Part No.82R3950
Product RangeLPI Series
Technical Datasheet
Product RangeLPI Series
Contact ConfigurationSPDT-1NO, SPDT-NC
Contact Current Max5A
Switch Operation(On)
Contact Voltage DC Nom12V
Actuator / Cap ColourWhite
Switch TerminalsScrew
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
LPI Series
Contact Current Max
5A
Contact Voltage DC Nom
12V
Switch Terminals
Screw
Contact Configuration
SPDT-1NO, SPDT-NC
Switch Operation
(On)
Actuator / Cap Colour
White
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
