Print Page
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $21.170 |
| 5+ | $19.860 |
| 10+ | $18.550 |
| 25+ | $17.600 |
| 50+ | $16.920 |
| 100+ | $16.270 |
| 250+ | $15.450 |
| 5000+ | $14.860 |
Price for:Each
Minimum: 1
Multiple: 1
$21.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoLK6SNB126N3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.06AC4157
Product RangeLK Series
Technical Datasheet
Switch OperationPush-Pull
Contact ConfigurationDPDT
Product RangeLK Series
No. of Switch Positions2 Position
Switch TerminalsQuick Connect, Solder
Contact Current Max4A
Contact Voltage AC Nom125V
Contact Voltage DC Nom28V
Angle of Throw90°
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
Push-Pull
Product Range
LK Series
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
125V
Angle of Throw
90°
Contact Configuration
DPDT
No. of Switch Positions
2 Position
Contact Current Max
4A
Contact Voltage DC Nom
28V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

