Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $23.770 |
| 250+ | $21.860 |
Price for:Each
Minimum: 100
Multiple: 1
$2,377.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoLK6BGB126M3Copy
Newark Part No.05AC5130
Product RangeLK Series
Technical Datasheet
Switch OperationOn-On-On
Contact ConfigurationDPDT
Product RangeLK Series
No. of Switch Positions3 Position
Switch TerminalsQuick Connect, Solder
Contact Current Max4A
Contact Voltage AC Nom125V
Contact Voltage DC Nom28V
Angle of Throw45°
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
On-On-On
Product Range
LK Series
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
125V
Angle of Throw
45°
Contact Configuration
DPDT
No. of Switch Positions
3 Position
Contact Current Max
4A
Contact Voltage DC Nom
28V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

