Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $33.270 |
| 50+ | $33.150 |
| 100+ | $33.020 |
| 250+ | $32.900 |
| 500+ | $31.870 |
Price for:Each
Minimum: 40
Multiple: 40
$1,330.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoKR44FAKDDGCopy
Newark Part No.27X4284
Product RangeKR Series
Technical Datasheet
Switch OperationOn-On-On
Contact ConfigurationDPDT
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap Colour-
Product RangeKR Series
Contact Current AC Max-
Contact Current Max10A
Contact Voltage VAC-
Contact Voltage DC Nom24V
Contact Current DC Max10A
Contact Voltage VDC24V
Panel Cutout Height36.8mm
Panel Cutout Width21mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
On-On-On
Illumination
Illuminated
Actuator / Cap Colour
-
Contact Current AC Max
-
Contact Voltage VAC
-
Contact Current DC Max
10A
Panel Cutout Height
36.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (16-Jul-2019)
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
KR Series
Contact Current Max
10A
Contact Voltage DC Nom
24V
Contact Voltage VDC
24V
Panel Cutout Width
21mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

