Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoKHF1250A14Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.15R9419
Product RangeKHF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $8.510 |
Price for:Each
Minimum: 1000
Multiple: 1000
$8,510.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoKHF1250A14Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.15R9419
Product RangeKHF Series
Technical Datasheet
Shaft Type-
Shaft Diameter0.25"
Knob MaterialAluminium
Knob / Dial StyleRound with Indicator Line
Knob Diameter31.8mm
Product RangeKHF Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Shaft Type
-
Knob Material
Aluminium
Knob Diameter
31.8mm
SVHC
No SVHC (16-Jul-2019)
Shaft Diameter
0.25"
Knob / Dial Style
Round with Indicator Line
Product Range
KHF Series
Technical Docs (1)
Alternatives for KHF1250A14
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
