Print Page
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.190 |
| 5+ | $17.230 |
| 10+ | $16.110 |
| 25+ | $15.030 |
| 50+ | $14.730 |
| 100+ | $14.430 |
| 250+ | $14.130 |
Price for:Each
Minimum: 1
Multiple: 1
$18.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | KG492A2XXA21XXCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73J0687 |
| Product Range | KG series |
| Technical Datasheet | |
| Switch Operation | On-Off-On |
| Contact Configuration | DPDT |
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Actuator / Cap Colour | Black |
| Product Range | KG series |
| Contact Current AC Max | 10A |
| Contact Current Max | 10A |
| Contact Voltage VAC | 250V |
| Contact Voltage DC Nom | 12V |
| Contact Current DC Max | 10A |
| Contact Voltage VDC | 12V |
| Panel Cutout Height | 36.8mm |
| Panel Cutout Width | 21mm |
| Panel Cutout Diameter | - |
| Switch Terminals | Quick Connect, Solder |
| SVHC | No SVHC (16-Jul-2019) |
Alternatives for KG492A2XXA21XX
1 Product Found
Product Overview
The KG series Power Rocker Switch available in SPDT and DPDT models, VDE approved with up to a 15A rating. It has raised protection bezel preventing inadvertent actuation of the rocker. It is available double pole models as functions ON-OFF and ON-ON.
- UL94V-0 Flammability rating
- IP65 Protection rating
- Rocker markings available
- Illuminated or non-illuminated versions
- Protected rocker
Applications
Industrial
Technical Specifications
| Switch Operation | On-Off-On |
|---|---|
| Illumination | Non Illuminated |
| Actuator / Cap Colour | Black |
| Contact Current AC Max | 10A |
| Contact Voltage VAC | 250V |
| Contact Current DC Max | 10A |
| Panel Cutout Height | 36.8mm |
| Panel Cutout Diameter | - |
| SVHC | No SVHC (16-Jul-2019) |
| Contact Configuration | DPDT |
|---|---|
| Switch Mounting | Panel Mount |
| Product Range | KG series |
| Contact Current Max | 10A |
| Contact Voltage DC Nom | 12V |
| Contact Voltage VDC | 12V |
| Panel Cutout Width | 21mm |
| Switch Terminals | Quick Connect, Solder |
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

