Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $44.900 |
| 50+ | $44.440 |
| 100+ | $43.980 |
| 250+ | $43.530 |
| 500+ | $42.150 |
Price for:Each
Minimum: 40
Multiple: 40
$1,796.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoIZNR3P422
Newark Part No.82R3938
Product RangeIZ Series
Technical Datasheet
Product RangeIZ Series
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Current Max200mA
Actuator / Cap ColourBlack
Contact Current AC Max200mA
Contact Voltage DC Nom48V
Contact Voltage VAC250V
Contact Current DC Max200mA
Contact Voltage VDC48V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The IZNR3P422 is a SPST ON rear-mount epoxy sealed Pushbutton Switch with black round curved actuator and straight PC terminals. It has gold-plated silver contacts, Ø16mm nickel-plated brass standard bushing and bezel.
- Latching action metal model
- IP67 Sealing protection rating
- UL94V-0 Flammability rating
- 100mΩ Maximum initial contact resistance
- 1GΩ Minimum at 500VDC insulation resistance
- 1.5Vrms Dielectric strength
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
IZ Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Black
Contact Voltage DC Nom
48V
Contact Current DC Max
200mA
IP Rating
IP67
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
Momentary
Contact Current Max
200mA
Contact Current AC Max
200mA
Contact Voltage VAC
250V
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate