Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $95.890 |
| 50+ | $94.770 |
| 100+ | $93.650 |
| 250+ | $90.980 |
Price for:Each
Minimum: 40
Multiple: 40
$3,835.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoIZMP1Z45NL0SCopy
Newark Part No.82R3936
Product RangeIZ Series
Technical Datasheet
Product RangeIZ Series
Panel Cutout Diameter16mm
Contact ConfigurationSPST
Switch OperationOff-On
Pushbutton Actuator StyleRound
Actuator / Cap ColourYellow
Contact Current Max200mA
Contact Voltage DC Nom48V
Contact Current DC Max100mA
Contact Voltage VDC48V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorRed
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The IZMP1Z45NL0S is a SPST OFF/ON rear-mount epoxy sealed Pushbutton Switch with yellow flat round actuator and quick-connect terminals. It has gold-plated silver contacts, superb red LED, Ø16mm nickel-plated brass standard bushing and bezel.
- Latching action metal model
- IP67 Sealing protection rating
- UL94V-0 Flammability rating
- 100mΩ Maximum initial contact resistance
- 1GΩ Minimum at 500VDC insulation resistance
- 1.5Vrms Dielectric strength
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
IZ Series
Contact Configuration
SPST
Pushbutton Actuator Style
Round
Contact Current Max
200mA
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
Off-On
Actuator / Cap Colour
Yellow
Contact Voltage DC Nom
48V
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

