Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $41.200 |
| 50+ | $39.920 |
| 100+ | $39.280 |
| 250+ | $34.220 |
Price for:Each
Minimum: 25
Multiple: 25
$1,030.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoIXR3W02BRXCD
Newark Part No.69AC1958
Product RangeIX Series
Technical Datasheet
Product RangeIX Series
Contact ConfigurationSPST-NO
Panel Cutout Diameter11.9mm
Switch OperationMomentary
Pushbutton Actuator StyleMushroom
Contact Current Max100mA
Actuator / Cap ColourBlack
Contact Voltage DC Nom28V
Contact Current DC Max100mA
Contact Voltage VDC28V
IP RatingIP67, IP69K
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColorBlue
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
IX Series
Panel Cutout Diameter
11.9mm
Pushbutton Actuator Style
Mushroom
Actuator / Cap Colour
Black
Contact Current DC Max
100mA
IP Rating
IP67, IP69K
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Contact Configuration
SPST-NO
Switch Operation
Momentary
Contact Current Max
100mA
Contact Voltage DC Nom
28V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Color
Blue
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

