Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 50+ | $16.44 |
| 100+ | $16.16 |
| 250+ | $15.88 |
| 500+ | $14.68 |
Price for:Each
Minimum: 50
Multiple: 50
$822.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoISR3SAD7/100
Newark Part No.73J0606
Product RangeIS Series
Technical Datasheet
Product RangeIS Series
Contact ConfigurationSPST-NO
Panel Cutout Diameter13.6mm
Contact Voltage AC Nom32V
Contact Current Max400mA
Switch OperationMomentary
Pushbutton Actuator StyleRound Curved
Actuator / Cap ColourWhite
Contact Current AC Max400mA
Contact Voltage VAC32V
Contact Current DC Max100mA
Contact Voltage VDC50V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
IS Series
Panel Cutout Diameter
13.6mm
Contact Current Max
400mA
Pushbutton Actuator Style
Round Curved
Contact Current AC Max
400mA
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Contact Configuration
SPST-NO
Contact Voltage AC Nom
32V
Switch Operation
Momentary
Actuator / Cap Colour
White
Contact Voltage VAC
32V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate