Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $64.750 |
| 50+ | $63.990 |
| 100+ | $63.240 |
| 250+ | $61.430 |
Price for:Each
Minimum: 40
Multiple: 40
$2,590.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoIRR1S422L0SCopy
Newark Part No.82R3927
Product RangeIR Series
Technical Datasheet
Product RangeIR Series
Panel Cutout Diameter16.2mm
Contact ConfigurationSPST-NO
Switch OperationOff-On
Pushbutton Actuator StyleRound
Contact Current Max200mA
Actuator / Cap ColourBlack
Contact Current DC Max100mA
Contact Voltage DC Nom48V
Contact Voltage VDC24V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorRed
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The IRR1S422L0S is a SPST ON/OFF momentary epoxy sealed Pushbutton Switch with black round curved polyamide 6/6 actuator and solder lug terminals. It has gold-plated silver contacts, super red LED, Ø16mm black polyamide 6/6 standard bushing and bezel.
- Tactile feedback
- UL94V-0 Flammability rating
- 100mΩ Maximum initial contact resistance
- 1GΩ Minimum at 500VDC insulation resistance
- 1.5Vrms Dielectric strength
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
IR Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Black
Contact Voltage DC Nom
48V
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
16.2mm
Switch Operation
Off-On
Contact Current Max
200mA
Contact Current DC Max
100mA
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

