Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 50+ | $29.800 |
| 100+ | $26.820 |
| 250+ | $24.440 |
Price for:Each
Minimum: 50
Multiple: 50
$1,490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoIPR5SAD2
Newark Part No.29C4236
Product RangeIP Series
Technical Datasheet
Product RangeIP Series
Contact Voltage AC Nom48V
Panel Cutout Diameter13.6mm
Contact ConfigurationSPDT
Switch OperationMomentary
Contact Current Max500mA
Pushbutton Actuator StyleRound Curved
Actuator / Cap ColourBlack
Contact Current AC Max500mA
Contact Voltage VAC48V
Contact Current DC Max200mA
Contact Voltage VDC48V
IP RatingIP67, IP69K
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
IP Series
Panel Cutout Diameter
13.6mm
Switch Operation
Momentary
Pushbutton Actuator Style
Round Curved
Contact Current AC Max
500mA
Contact Current DC Max
200mA
IP Rating
IP67, IP69K
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Contact Voltage AC Nom
48V
Contact Configuration
SPDT
Contact Current Max
500mA
Actuator / Cap Colour
Black
Contact Voltage VAC
48V
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

