Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 25+ | $36.490 |
| 50+ | $34.200 |
| 100+ | $30.680 |
| 250+ | $27.860 |
Price for:Each
Minimum: 25
Multiple: 25
$912.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoIPR3FAD6Copy
Newark Part No.78M7408
Product RangeIP Series
Technical Datasheet
Product RangeIP Series
Panel Cutout Diameter13.6mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Contact Voltage DC Nom50V
Contact Current Max500mA
Pushbutton Actuator StyleRound Curved
Actuator / Cap ColourRed
Contact Current AC Max500mA
Contact Voltage VAC48V
Contact Current DC Max5A
Contact Voltage VDC28V
IP RatingIP67, IP69K
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The IP series latching Pushbutton Switch with gold-plated silver contacts. It is made of thermoplastic case with polyamide 6/6 actuator.
- Illuminated or non-illuminated
- Compact
- Behind-panel depth less than 20mm
- Flat round actuator for optional marking
- Sealed to IP67
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
IP Series
Contact Configuration
SPST-NO
Contact Voltage DC Nom
50V
Pushbutton Actuator Style
Round Curved
Contact Current AC Max
500mA
Contact Current DC Max
5A
IP Rating
IP67, IP69K
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Panel Cutout Diameter
13.6mm
Switch Operation
Momentary
Contact Current Max
500mA
Actuator / Cap Colour
Red
Contact Voltage VAC
48V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

