Print Page
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.970 |
| 5+ | $19.390 |
| 10+ | $18.950 |
| 25+ | $18.500 |
| 50+ | $18.030 |
| 100+ | $15.550 |
| 250+ | $15.320 |
| 5000+ | $12.970 |
Price for:Each
Minimum: 1
Multiple: 1
$19.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoIPC3SAD2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.19C7982
Product RangeIP Series
Technical Datasheet
Product RangeIP Series
Panel Cutout Diameter13.6mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Contact Voltage DC Nom50V
Pushbutton Actuator StyleSquare
Contact Current Max500mA
Actuator / Cap ColourBlack
Contact Current AC Max500mA
Contact Voltage VAC48V
Contact Current DC Max5A
Contact Voltage VDC28V
IP RatingIP67, IP69K
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The IPC3SAD2 is a single-pole single-throw (SPST) NO Pushbutton Switch with square black polyamide 6.6 actuator and solder lug terminal. The IP series switch comes with thermoplastic case and gold-plated silver contacts.
- Tactile feedback
- 100mΩ Maximum initial contact resistance
- 1000000 cycles Mechanical life
- 500Vrms Dielectric strength
Applications
Industrial, Maintenance & Repair
Technical Specifications
Product Range
IP Series
Contact Configuration
SPST-NO
Contact Voltage DC Nom
50V
Contact Current Max
500mA
Contact Current AC Max
500mA
Contact Current DC Max
5A
IP Rating
IP67, IP69K
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
13.6mm
Switch Operation
Momentary
Pushbutton Actuator Style
Square
Actuator / Cap Colour
Black
Contact Voltage VAC
48V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

