Need more?
| Quantity | Price |
|---|---|
| 1+ | $86.810 |
| 5+ | $81.870 |
| 10+ | $79.360 |
| 25+ | $78.840 |
| 50+ | $78.310 |
| 100+ | $77.790 |
| 250+ | $76.080 |
Product Information
Product Overview
IGN3S0DW227NXN9 is an IG series, momentary pushbutton switch for joystick application featuring late customization possibility. It is specifically designed for grip applications, such as joystick controllers, armrests, and handheld devices, the IG series brings greater flexibility, easy integration, and reliability. With its compact design, this pushbutton facilitates easy integration into all joystick applications while maintaining enhanced ergonomics. It opens up possibilities for mounting additional functions on the faceplate of your joystick or grip applications. Featuring a separate snappable actuator thanks to post-assembly customization, it enables the IG to be scalable and set up even after mounting, seamlessly integrating into your grip application.
- Last minute snappable plunger, strong tactile feedback, different voltages for LED backlight
- Front panel sealing, IP67 according to IEC 60529, IP69K according to DIN 40050-9
- Salt spray: IEC60068-2-11 test Ka (96h), dielectric strength is 1500Vrms between terminals
- Initial contact resistance is 100mohm maximum
- Insulation resistance is 1Gohms at 500VDC
- Mechanical life is 1,000,000 cycles
- Threaded bushing, NO electrical function
- Solder lugs terminal, gold plated contact material
- 12VDC LED voltage, white LED color, laser marking techno
- Black actuator, white marking color, north marking orientation, symbol ‘power’
Technical Specifications
IG Series
SPST-NO
Round Flat
-
50mA
IP67, IP69K
Solder Lug
-
0.469"
Momentary
Black
-
28V
Panel Mount
White
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

