Print Page
162 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.520 |
| 5+ | $19.670 |
| 10+ | $18.810 |
| 25+ | $18.370 |
| 50+ | $16.700 |
| 100+ | $15.970 |
| 250+ | $15.120 |
| 5000+ | $14.560 |
Price for:Each
Minimum: 1
Multiple: 1
$20.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APEM |
|---|---|
| Manufacturer Part No | IAR3F1300Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 34K0594 |
| Product Range | IA Series |
| Technical Datasheet | |
| Product Range | IA Series |
| Panel Cutout Diameter | 16.2mm |
| Contact Configuration | SPST-NO |
| Contact Voltage DC Nom | 24V |
| Contact Current Max | 2A |
| Switch Operation | Off-(On) |
| Pushbutton Actuator Style | Round |
| Actuator / Cap Colour | Green |
| Contact Current AC Max | - |
| Contact Voltage VAC | - |
| Contact Current DC Max | 2A |
| Contact Voltage VDC | 24V |
| IP Rating | IP67 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Wire Leaded |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
The IAR3F1300 is a single-pole single-throw (SPST) Pushbutton Switch with green polyurethane round actuator and gold plated silver NO momentary contacts. This low profile pushbutton switch comes with a black thermoplastic case/bushing and epoxy sealed 20AWG flying multi-wire leaded terminals. This IA series pushbutton switch offers protection from dust, sand, water and other contaminants.
- Resistant to frost, sand and hydrocarbons
- Tactile feedback
- Front panel sealed to IP65 and IP67 protection ratings
- Low profile, soft feel membrane actuator
- 100mΩ Maximum initial contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- 500Vrms Dielectric strength
- 1000000 cycles Electrical life at full load
- 1000000 cycles Low level or mechanical life
- -20 to 65°C Operating temperature range
Applications
Industrial, Automotive, Medical
Technical Specifications
| Product Range | IA Series |
|---|---|
| Contact Configuration | SPST-NO |
| Contact Current Max | 2A |
| Pushbutton Actuator Style | Round |
| Contact Current AC Max | - |
| Contact Current DC Max | 2A |
| IP Rating | IP67 |
| Switch Terminals | Wire Leaded |
| Panel Cutout (H x W) | - |
| Panel Cutout Diameter | 16.2mm |
|---|---|
| Contact Voltage DC Nom | 24V |
| Switch Operation | Off-(On) |
| Actuator / Cap Colour | Green |
| Contact Voltage VAC | - |
| Contact Voltage VDC | 24V |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |

