Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $513.800 |
| 50+ | $471.080 |
| 100+ | $412.100 |
| 500+ | $367.970 |
| 1000+ | $294.440 |
| 2500+ | $282.690 |
| 5000+ | $276.960 |
| 10000+ | $271.430 |
Price for:Each
Minimum: 10
Multiple: 10
$5,138.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoES2S41653001
Newark Part No.56W4168
Product RangeES Series
Technical Datasheet
Contact ConfigurationDPST-NO/NC
Switch OperationOn-On
Switch TerminalsSolder Lug
Contact Current Max1A
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Pushbutton Actuator StyleRound
IP RatingIP65, IP67, IP69K
Product RangeES Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
DPST-NO/NC
Switch Terminals
Solder Lug
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Round
Product Range
ES Series
Switch Operation
On-On
Contact Current Max
1A
Contact Voltage DC Nom
24V
IP Rating
IP65, IP67, IP69K
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

